
The Z1206C501BPWZT is a surface mount resistor from Kemet with a 500R impedance and 2A max current rating. It has a 1206 package case and is available in quantities of 2000. The resistor is RoHS compliant and has a tolerance of 30%. It operates over a temperature range of -40°C to 125°C and is suitable for use in high-frequency applications up to 100MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.6mm |
| Impedance | 500R |
| Length | 3.2mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
