Kemet Z1206C800APWST technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.071inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PWS |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z1206C800APWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
