Kemet Z1210C601BPWZT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.11inch |
| Length | 0.126inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z1210C601BPWZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.