Kendeil K066001011PM0D040 technical specifications.
| Capacitance | 100uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| ESR | 1.152Ohm |
| Ripple Current | 1070mA |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.902@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kendeil K066001011PM0D040 to view detailed technical specifications.
No datasheet is available for this part.