Cap Aluminum Lytic 5600uF 350V 20% (76 X 115mm) Screw Terminal 0.013 Ohm 19200mA 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 5600uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.013Ohm |
| Ripple Current | 19200mA |
| Leakage Current | 8000@5MinuA |
| Size | 76 X 115mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.0411@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |