Kendeil K133202500000B2 technical specifications.
| Termination Style | Faston |
| Product Height (mm) | 98.4 |
| Product Diameter (mm) | 46 |
| Number of Terminals | 1 |
| Size (mm) | 46 X 98.4 |
| Capacitance | 250uF |
| Voltage | 320VAC |
| AC Rated Voltage | 320VAC |
| Type | Electrolytic |
| Construction | Plastic Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | AJ994 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kendeil K133202500000B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.