Kendeil K21450122SHM0G105 technical specifications.
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.064Ohm |
| Ripple Current | 7500mA |
| Leakage Current | 3240@5MinuA |
| Size | 51 X 105mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.043@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kendeil K21450122SHM0G105 to view detailed technical specifications.
No datasheet is available for this part.