The Kendeil K21450472SHM0J143 is a 4700uF aluminum electrolytic capacitor rated for 450VDC with 20% tolerance. It features a standard ESR of 0.02 and a maximum impedance of 0.015 ohms at 20°C and 10kHz. The capacitor is designed for stud mount applications with screw terminal connections. It operates within a temperature range of -40°C to 85°C.
Kendeil K21450472SHM0J143 technical specifications.
| Capacitance | 4700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.02Ohm |
| Ripple Current | 19400mA |
| Leakage Current | 6000@5MinuA |
| Size | 76 X 143mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.015@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kendeil K21450472SHM0J143 to view detailed technical specifications.
No datasheet is available for this part.