Kendeil K254501524PM0G060 technical specifications.
| Capacitance | 1200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.094Ohm |
| Ripple Current | 4200mA |
| Lifetime | 8000h |
| Size | 50 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.064@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kendeil K254501524PM0G060 to view detailed technical specifications.
No datasheet is available for this part.