Kendeil K3111120180K0L120 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 200 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kendeil K3111120180K0L120 to view detailed technical specifications.
No datasheet is available for this part.