Kendeil K3160070160J0J155 technical specifications.
| Capacitance | 700uF |
| Voltage | 600VDC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0017Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 155mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kendeil K3160070160J0J155 to view detailed technical specifications.
No datasheet is available for this part.