Kenic System KSLBC-2 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Current | 25mA |
| Output Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Kenic System KSLBC-2 to view detailed technical specifications.
No datasheet is available for this part.