Kenic System KSLBC-3(K2) technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Kenic System KSLBC-3(K2) to view detailed technical specifications.
No datasheet is available for this part.