Kepco FAW 15-3.4K technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 3.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kepco FAW 15-3.4K to view detailed technical specifications.
No datasheet is available for this part.