Kepco FAW 24-0.7K technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kepco FAW 24-0.7K to view detailed technical specifications.
No datasheet is available for this part.