Kepco KDN 24-5 technical specifications.
| Style | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2A |
| Tolerance | ±2% |
| Ripple & Noise | 40mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kepco KDN 24-5 to view detailed technical specifications.
No datasheet is available for this part.