Kepco KLN 50-15 technical specifications.
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 0 to 50V |
| Maximum Output Current | 15A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 750W |
| Efficiency | 87% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Adjustable |
| Maximum Input Current | 8.1A |
| Tolerance | ±5% |
| Ripple & Noise | 10mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kepco KLN 50-15 to view detailed technical specifications.
No datasheet is available for this part.