The KLN 80-19 is a regulated AC/DC power supply with a single output voltage adjustable from 0 to 80V. It has a maximum output current of 19A and a maximum output power of 1500W. The supply has an efficiency of 88% and operates over a temperature range of 0 to 50°C. The KLN 80-19 has a minimum isolation voltage of 2000VAC and is not intended for medical applications. It does not have a power indicator and is a general-purpose AC/DC power supply.
Kepco KLN 80-19 technical specifications.
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 0 to 80V |
| Maximum Output Current | 19A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Adjustable |
| Maximum Input Current | 16.2A |
| Tolerance | ±5% |
| Ripple & Noise | 15mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kepco KLN 80-19 to view detailed technical specifications.
No datasheet is available for this part.