Kepco RMK 05-S technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 3.5 to 5.5V |
| Maximum Output Current | 6.9A |
| Input/Output Type | AC/DC |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.8% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 1% |
| Ripple & Noise | 7mV |
Download the complete datasheet for Kepco RMK 05-S to view detailed technical specifications.
No datasheet is available for this part.