The Kepco RTW 12-25KC is an AC/DC power supply with a single output voltage of 12V and a maximum output current of 25mA. It has a maximum output power of 300W and an efficiency of 86% typical. The supply is enclosed in a style suitable for a variety of applications and is configured as a fixed output type. The input connector is a screw terminal block and the power indicator is present. The supply is rated for operation between -10°C and 50°C and has a minimum isolation voltage of 3000VAC.
Kepco RTW 12-25KC technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 4A |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kepco RTW 12-25KC to view detailed technical specifications.
No datasheet is available for this part.