Kerafol KERATHERM FERRIT FOLIE F96 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 190mm |
| Material | Steel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kerafol KERATHERM FERRIT FOLIE F96 to view detailed technical specifications.
No datasheet is available for this part.