Kerafol is a manufacturer of advanced ceramic foils and films, specializing in high-performance materials for diverse industrial applications.

Thermally conductive film 0.225 mm 1 W/mK (L x W) 190 mm x 190 mm Kerafol KERATHERM FERRITE FOIL F96
KERATHERM BRAUN 70/50
SOFTTHERM86/300
KERATHERMKP98
Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 100 mm x 100 mm Kerafol 86/52
181134 - 62
Thermally conductive film silicone-free 0.225 mm 1.2 W/mK (L x W) 100 mm x 100 mm Kerafol U 23
Softtherm-U200siliconenvrij
Thermally conductive tape 0.3 mm 1.4 W/mK (L x W) 20 mm x 20 mm
Thermally conductive film 0.25 mm 6.5 W/mK (L x W) 190 mm x 190 mm Kerafol
Thermally conductive tape 0.3 mm 1.4 W/mK (L x W) 40 mm x 40 mm
KERATHERM GRAFIT 90/10
SOFTTHERM86/600
Thermally conductive paste 10 W/mK 4.2 g Max. temperature: 150 °C Kerafol KP 12
SOFTTHERM-U200silikonfrei
SOFTTHERM-U200sanssilicone
Thermally conductive paste 5 W/mK 30 g Max. temperature: 150 °C Kerafol KP 97
KERATHERM FERRIT FOLIE F96
KERATHERM FERRIT FOLIIE F96
Thermally conductive film silicone-free 0.2 mm 5 W/mK (L x W) 190 mm x 190 mm Kerafol U 90