Kerafol Keratherm KL 90 20x20 technical specifications.
| Color | Black |
| Length | 20mm |
| Material | ACRYLIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kerafol Keratherm KL 90 20x20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
