Kerafol KERATHERMROSA86/52 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Length | 100mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kerafol KERATHERMROSA86/52 to view detailed technical specifications.
No datasheet is available for this part.