Kerafol SOFTTHERM-U200senzasiliconi technical specifications.
| Package/Case | 200 |
| Color | Brown |
| Length | 100mm |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kerafol SOFTTHERM-U200senzasiliconi to view detailed technical specifications.
No datasheet is available for this part.