Kerafol SOFTTHERM-U200silikonfrei technical specifications.
| Package/Case | 200 |
| Color | Brown |
| Length | 200mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kerafol SOFTTHERM-U200silikonfrei to view detailed technical specifications.
No datasheet is available for this part.