Kerafol SOFTTHERM86/525 technical specifications.
| Package/Case | 120 |
| Color | Violet |
| Length | 50mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kerafol SOFTTHERM86/525 to view detailed technical specifications.
No datasheet is available for this part.