Datasheets.com
Datasheets.com
Studs Self Clinching Tempered Steel Zinc Over Nickel 8mm M6 X 1
Kerb-Konus-Vertriebs

508 100 060.143

Studs Self Clinching Tempered Steel Zinc Over Nickel 8mm M6 X 1

Quick Jump:

Technical Specifications

Kerb-Konus-Vertriebs 508 100 060.143 technical specifications.

General

Body Length (Metric) (mm)
8
Body Length (Imperial) (in)
0.32
Type
Self Clinching
Material
Tempered Steel
Finish
Zinc Over Nickel

Compliance

Cage Code
D0716
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Kerb-Konus-Vertriebs 508 100 060.143 Datasheet

Download the complete datasheet for Kerb-Konus-Vertriebs 508 100 060.143 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.