Kerb-Konus-Vertriebs 517 400 040.143 technical specifications.
| Body Length (Metric) (mm) | 17 |
| Body Length (Imperial) (in) | 0.67 |
| Type | Self Clinching |
| Material | Tempered Steel |
| Finish | Zinc Over Nickel |
| Cage Code | D0716 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kerb-Konus-Vertriebs 517 400 040.143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.