Kerb-Konus-Vertriebs 903 200 060.000 technical specifications.
| Body Diameter (Metric) (mm) | 6 |
| Body Diameter (Imperial) (in) | 15/64 |
| Body Diameter (Imperial - Decimal) (in) | 0.236 |
| Type | Wood |
| Head Type | Flat |
| Drive Type | Slot |
| Point Type | Nail |
| Material | Polyolefin |
| Cage Code | D0716 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kerb-Konus-Vertriebs 903 200 060.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.