Kester 24-9574-1402 is a lead-free solder wire using the K100LD alloy. It features a 275 No-Clean rosin core flux system designed for electronics soldering where post-soldering cleaning is not required. The K100LD alloy is a tin-copper-nickel-germanium eutectic alloy that provides superior wetting and lower drossing compared to standard SN100C or SAC alloys.
Kester 24-9574-1402 technical specifications.
| Alloy | K100LD |
| Diameter | 0.80mm |
| Diameter | 0.031in |
| Flux Type | No-Clean Rosin |
| Core Percentage | 3.3% |
| Weight | 1lb |
| Melting Point | 227°C |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Kester 24-9574-1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.