The 24-9574-7609 is a flux-cored solder wire utilizing Kester's K100LD lead-free alloy and '275' No-Clean flux formulation. It features a wire diameter of 0.015 inches (0.38mm) on a 1 lb spool. The K100LD alloy is a low-cost, lead-free solder consisting of tin-copper with a small amount of nickel to reduce copper dissolution and provide a bright, smooth solder joint. The 275 flux is designed for high-speed automated and manual soldering, leaving minimal non-corrosive residues that do not require cleaning.
Kester 24-9574-7609 technical specifications.
| Alloy | K100LD |
| Diameter | 0.015in |
| Weight | 1lb |
| Flux Type | No-Clean Rosin |
| Core Size | 3.3% Flux66 |
| Melting Range | 227°C |
| Standard Flux Designator | ROL0 |
| RoHS | Compliant |
| Lead-free | Yes |
| J-std-004b | ROL0 |
Download the complete datasheet for Kester 24-9574-7609 to view detailed technical specifications.
No datasheet is available for this part.