The Kester 44-6337-0030 is an ultrapure leaded solder bar designed for wave soldering applications. It is part of the Ultrapure Low Dross (ULD) series, formulated to minimize dross generation and maximize soldering efficiency. The alloy composition is 63% Tin and 37% Lead (Sn63Pb37), which is an eutectic alloy providing high reliability and excellent wetting characteristics. It is zero halogen and classified as an ultrapure industrial soldering material.
Kester 44-6337-0030 technical specifications.
| Alloy Type | Sn63Pb37 |
| Weight | 1.67lb |
| Weight (Alternate) | 1-2/3lb |
| Melting Point | 183°C |
| Halogen Content | Zero Halogen |
| RoHS | Non-Compliant (Contains Lead) |
| Ipc J-std-004 | ROM1 |
Download the complete datasheet for Kester 44-6337-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.