
Key Instruments MR3000 Series Variable Area Flow Meters measure gas flow rates from 0.4l/min to 5L/min This is a high-tech, molded, low-cost, high-impact polycarbonate.. It operates at pressures of 100psig and temperatures of 150°F (65°C).. These economically designed units provide high quality and precision when installed correctly.. Polycarbonate offers excellent durability, ensuring the flow meter will provide years of trouble-free service.. It comes with lpm and scfh scales for measuring air, or ccm and gph scales for measuring water.. Inclusions: Mounting bracket and built-in seat.. Features and Benefits Pipe diameter range is 1/8 in. Connection type is 1/8 npt Female threaded Maximum operating pressure is 6.9 bar Maximum operating temperature is 65°c High quality construction 10:1 turn direct reading scale Monitor or control air and water volume Comes with east side Reading 10: 1 turn direct reading scale fittings are made of brass Seals are Viton with stainless steel application It can be used with air and water. Especially suitable for OEM.
KEY Instruments MR3A14BVBN technical specifications.
| Material | Polycarbonate |
| Max Operating Temperature | 65°C |
| Max Media Temperature | 65°C |
| Device Type | Variable Area |
| Minimum Flow Rate | 0.4 L/min |
| Maximum Flow Rate | 5 L/min |
| Connection Type | 1/8 NPT Female |
| Pipe Diameter Range | 1/8 in |
| Maximum Pressure | 6.9bar |
| Media Monitored | Gas |
| Brand | Key Instruments |
| RoHS | Not Compliant |
Download the complete datasheet for KEY Instruments MR3A14BVBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
