This inductive proximity sensor module has a maximum operating supply voltage of 24V and a typical operating supply voltage of 15V, 18V, or 24V. It is designed to operate within a temperature range of 0°C to 50°C. The module features NPN output and can be used in applications with a DC supply voltage between 12V and 24V. The terminal type is cable, allowing for easy connection to other devices.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Output Type | NPN |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |