The EZ-18M is an inductive/capacitive proximity sensor with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 12 to 24V and has a typical operating supply voltage of 15, 18, or 24V. The sensor has an NPN output and can operate at temperatures between -25°C and 80°C. It has a response frequency of 350Hz and a hysteresis of 10%. The sensor's body is made of nickel-plated brass and has a cable terminal type.
Keyence EZ-18M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Response Frequency | 350Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keyence EZ-18M to view detailed technical specifications.
No datasheet is available for this part.