Keyence FS-N40 technical specifications.
| Light Source | Red LED |
| Shock Rating | 50G |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keyence FS-N40 to view detailed technical specifications.
No datasheet is available for this part.