Keyence FS-R0 technical specifications.
| Category | Fiber Optic Sensor |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Keyence FS-R0 to view detailed technical specifications.
No datasheet is available for this part.