Keyence FU-18M technical specifications.
| Type | Fiber Optic |
| Maximum Sensing Distance | 1.3m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Keyence FU-18M to view detailed technical specifications.
No datasheet is available for this part.