Keyence FU-20 technical specifications.
| Type | Reflective |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keyence FU-20 to view detailed technical specifications.
No datasheet is available for this part.