Keyence FU-67G technical specifications.
| Type | Reflective |
| Maximum Sensing Distance | 0.9m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Keyence FU-67G to view detailed technical specifications.
No datasheet is available for this part.