Keyence IL-1050 technical specifications.
| Type | Fiber Optic |
| Output Type | NPN/PNP |
| Switching Mode | NO/NC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keyence IL-1050 to view detailed technical specifications.
No datasheet is available for this part.