
Keysight Technologies 11062A technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 11062A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
