Keysight Technologies 1130A technical specifications.
| Bandwidth | 1.5GHz |
| Max Input Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keysight Technologies 1130A to view detailed technical specifications.
No datasheet is available for this part.