Keysight Technologies 1146B technical specifications.
| Bandwidth | 100kHz |
| Lead Length | 2m |
| Reach SVHC Compliant | No |
| Weight | 330g |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 1146B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
