
Keysight Technologies 34133A technical specifications.
| Color | Black, Red |
| Current Rating | 3A |
| Lead Length | 1.2m |
| Lead/Base Style | Plug |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 34133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
