Keysight Technologies 34138A technical specifications.
| Color | Black, Red |
| Lead Free | Contains Lead |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keysight Technologies 34138A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.