The Keysight Technologies 6545A-240-902 is a benchtop power supply with a maximum output voltage of 120V and a maximum output current of 1.5A. It measures 88.1mm in height, 439mm in length, and 425mm in width, weighing 14.2kg. The supply operates within a wide input voltage range of 209V to 264V AC. It is designed for use in test equipment applications, specifically in linear and switching power supply configurations.
Keysight Technologies 6545A-240-902 technical specifications.
| Height | 88.1mm |
| Length | 439mm |
| Max Output Current | 1.5A |
| Max Output Voltage | 120V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 120V |
| Reach SVHC Compliant | No |
| Weight | 14.2kg |
| Width | 425mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6545A-240-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.