The Keysight Technologies 6551A-240-902 is a benchtop power supply with a maximum output current of 50A and a maximum output voltage of 8V. It measures 133mm in height, 498mm in length, and 425mm in width, weighing 25kg. The supply voltage range is 209V to 264V AC. This power supply is compliant with SVHC regulations and is designed for use in test equipment applications.
Keysight Technologies 6551A-240-902 technical specifications.
| Height | 133mm |
| Length | 498mm |
| Max Output Current | 50A |
| Max Output Voltage | 8V |
| Min Output Voltage | 0uV |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 209V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 8V |
| Reach SVHC Compliant | Yes |
| Weight | 25kg |
| Width | 425mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6551A-240-902 to view detailed technical specifications.
No datasheet is available for this part.