Keysight Technologies 6633B-230-PLG technical specifications.
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Unconfirmed |
Download the complete datasheet for Keysight Technologies 6633B-230-PLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.